
QBLP617-IW5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-IW5-2897TR-ND - Tape & Reel (TR) 1516-QBLP617-IW5-2897CT-ND - Cut Tape (CT) 1516-QBLP617-IW5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-IW5-2897 |
Description | LED WHITE DIFFUSED 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-IW5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,10710 € | 10,71 € |
| 500 | 0,08630 € | 43,15 € |
| 1.000 | 0,07939 € | 79,39 € |
| 2.000 | 0,07352 € | 147,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06851 € | 274,04 € |
| 8.000 | 0,06425 € | 514,00 € |
| 12.000 | 0,06207 € | 744,84 € |
| 20.000 | 0,05960 € | 1.192,00 € |
| 28.000 | 0,05813 € | 1.627,64 € |
| 40.000 | 0,05670 € | 2.268,00 € |
| 100.000 | 0,05353 € | 5.353,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

