
QBL8YAYG60D-MP6 | |
|---|---|
DigiKey Part Number | 1516-1246-ND |
Manufacturer | |
Manufacturer Product Number | QBL8YAYG60D-MP6 |
Description | LED CBI 5MM GRN/YELLOW DIFF RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused, White 2V Green, 2V Red 20mA Green, 20mA Yellow Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 570nm, 588nm | |
Configuration | Single | |
Current | 20mA Green, 20mA Yellow | |
Millicandela Rating | 30mcd Red, 20mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49000 € | 4,90 € |
| 100 | 0,35840 € | 35,84 € |
| 500 | 0,29990 € | 149,95 € |
| 1.000 | 0,28069 € | 280,69 € |
| 2.000 | 0,26439 € | 528,78 € |
| 5.000 | 0,24656 € | 1.232,80 € |
| 10.000 | 0,23545 € | 2.354,50 € |
| 25.000 | 0,22334 € | 5.583,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |

