
QBL7SB80D-MP8B2 | |
|---|---|
DigiKey Part Number | 1516-1255-ND |
Manufacturer | |
Manufacturer Product Number | QBL7SB80D-MP8B2 |
Description | LED CBI 3MM 2X4 RED DIFF RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Red (x 8) Diffused 2V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | QBL7SB80D-MP8B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red (x 8) | |
Wavelength - Peak | 640nm | |
Configuration | 2 High x 4 Wide | |
Current | 30mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 80° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,48700 € | 24,87 € |
| 120 | 1,92875 € | 231,45 € |
| 600 | 1,70747 € | 1.024,48 € |
| 1.080 | 1,64569 € | 1.777,35 € |
| 2.040 | 1,58801 € | 3.239,54 € |
| 5.040 | 1,51986 € | 7.660,09 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,17880 € |


