
| QBD56AG0 | |
|---|---|
| DigiKey Part Number | QBD56AG0-ND | 
| Manufacturer | |
| Manufacturer Product Number | QBD56AG0 | 
| Description | DISP 7SEG 0.56" DBL YLW-GN 18DIP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.984" H x 0.748" W x 0.315" D (25.00mm x 19.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | QT Brightek (QTB) | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Characters | 2 | |
| Size / Dimension | 0.984" H x 0.748" W x 0.315" D (25.00mm x 19.00mm x 8.00mm) | |
| Digit/Alpha Size | 0.56" (14.22mm) | |
| Display Type | 7-Segment | |
| Common Pin | Common Anode | |
| Color | Yellow-Green | |
| Voltage - Forward (Vf) (Typ) | 2.1V | |
| Current - Test | 20mA | |
| Millicandela Rating | 25mcd | |
| Wavelength - Peak | 571nm | |
| Power Dissipation (Max) | 70mW | |
| Package / Case | 18-DIP (0.600", 15.24mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 975 | 0,89293 € | 870,61 € | 
| Unit Price without VAT: | 0,89293 € | 
|---|---|
| Unit Price with VAT: | 1,10723 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece