New Product
75 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM532-75.000MBE-T

DigiKey Part Number
4981-QTM532-75.000MBE-TTR-ND - Tape & Reel (TR)
4981-QTM532-75.000MBE-TCT-ND - Cut Tape (CT)
4981-QTM532-75.000MBE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM532-75.000MBE-T
Description
5.0X3.2 CMOS QUARTZ OSCILLATOR
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
75 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
101,03400 €10,34 €
250,97720 €24,43 €
500,93700 €46,85 €
1000,89820 €89,82 €
2500,84940 €212,35 €
5000,81428 €407,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,78062 €780,62 €
2.0000,74838 €1.496,76 €
3.0000,73014 €2.190,42 €
5.0000,70782 €3.539,10 €
7.0000,69350 €4.854,50 €
10.0000,67864 €6.786,40 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,47560 €