
QTM325-1.000MBD-T | |
|---|---|
DigiKey Part Number | 4981-QTM325-1.000MBD-TTR-ND - Tape & Reel (TR) 4981-QTM325-1.000MBD-TCT-ND - Cut Tape (CT) 4981-QTM325-1.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM325-1.000MBD-T |
Description | 3.2X2.5 CMOS QUARTZ OSCILLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,97720 € | 24,43 € |
| 50 | 0,93700 € | 46,85 € |
| 100 | 0,89820 € | 89,82 € |
| 250 | 0,84940 € | 212,35 € |
| 500 | 0,81428 € | 407,14 € |
| 1.000 | 0,78062 € | 780,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73014 € | 2.190,42 € |
| 6.000 | 0,70002 € | 4.200,12 € |
| 9.000 | 0,68300 € | 6.147,00 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

