16 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT532G-16.000MAHJ-T

DigiKey Part Number
4981-QT532G-16.000MAHJ-TTR-ND - Tape & Reel (TR)
4981-QT532G-16.000MAHJ-TCT-ND - Cut Tape (CT)
4981-QT532G-16.000MAHJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT532G-16.000MAHJ-T
Description
5.0x3.2 XTAL 30ppm 30ppm 18pF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,43900 €4,39 €
250,41560 €10,39 €
500,39820 €19,91 €
1000,38180 €38,18 €
2500,36108 €90,27 €
5000,34614 €173,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33181 €331,81 €
2.0000,31809 €636,18 €
3.0000,31033 €930,99 €
5.0000,30082 €1.504,10 €
7.0000,29472 €2.063,04 €
10.0000,28839 €2.883,90 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,63240 €