
| QT49S-24.000MEEJ-T | |
|---|---|
| DigiKey Part Number | 4981-QT49S-24.000MEEJ-TTR-ND - Tape & Reel (TR) 4981-QT49S-24.000MEEJ-TCT-ND - Cut Tape (CT) 4981-QT49S-24.000MEEJ-TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | QT49S-24.000MEEJ-T | 
| Description | HC49  10PPM @25C 10PPM (-20 TO 7 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 24 MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 24 MHz | |
| Frequency Stability | ±10ppm | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | 18pF | |
| ESR (Equivalent Series Resistance) | 30 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
| Height - Seated (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,38000 € | 0,38 € | 
| 10 | 0,33000 € | 3,30 € | 
| 25 | 0,31240 € | 7,81 € | 
| 50 | 0,29960 € | 14,98 € | 
| 100 | 0,28720 € | 28,72 € | 
| 250 | 0,27164 € | 67,91 € | 
| 500 | 0,26038 € | 130,19 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,24961 € | 249,61 € | 
| 2.000 | 0,23928 € | 478,56 € | 
| 3.000 | 0,23344 € | 700,32 € | 
| 5.000 | 0,22629 € | 1.131,45 € | 
| 7.000 | 0,22170 € | 1.551,90 € | 
| 10.000 | 0,21694 € | 2.169,40 € | 
| 12.000 | 0,21454 € | 2.574,48 € | 
| 24.000 | 0,20568 € | 4.936,32 € | 
| 25.000 | 0,20517 € | 5.129,25 € | 
| Unit Price without VAT: | 0,38000 € | 
|---|---|
| Unit Price with VAT: | 0,47120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece