N-Channel 1200 V 28.8A (Tc) 190W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF3C120080B7S

DigiKey Part Number
5556-UF3C120080B7STR-ND - Tape & Reel (TR)
5556-UF3C120080B7SCT-ND - Cut Tape (CT)
5556-UF3C120080B7SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UF3C120080B7S
Description
SICFET N-CH 1200V 28.8A D2PAK-7
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 28.8A (Tc) 190W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
105mOhm @ 20A, 12V
Vgs(th) (Max) @ Id
6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 12 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
754 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
190W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,46000 €15,46 €
1011,00400 €110,04 €
10010,37570 €1.037,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8008,47691 €6.781,53 €
Manufacturers Standard Package
Unit Price without VAT:15,46000 €
Unit Price with VAT:19,17040 €