
885136 | |
|---|---|
DigiKey Part Number | 2312-885136TR-ND - Tape & Reel (TR) 2312-885136CT-ND - Cut Tape (CT) 2312-885136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885136 |
Description | 2.4GHZ WI-FI FCC EDGEBOOST BAW F |
Customer Reference | |
Detailed Description | 2.436GHz Center Frequency Band Pass RF Filter (Radio Frequency) 69MHz Bandwidth 1.7dB 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 2.436GHz Center | |
Bandwidth | 69MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) | |
Height (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 25 | 1,50600 € | 37,65 € |
| 100 | 1,35110 € | 135,11 € |
| 250 | 1,17040 € | 292,60 € |
| 500 | 1,02412 € | 512,06 € |
| 1.000 | 0,89537 € | 895,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,73151 € | 10.972,65 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,05840 € |











