
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 6GHz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMD316C3 | |
Note | - | |
RF Type | - | |
RF Frequency | 6GHz ~ 20GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,66000 € | 378,66 € |
| Unit Price without VAT: | 378,66000 € |
|---|---|
| Unit Price with VAT: | 469,53840 € |

