
QPQ1904SR | |
|---|---|
DigiKey Part Number | 2312-QPQ1904SRTR-ND - Tape & Reel (TR) 2312-QPQ1904SRCT-ND - Cut Tape (CT) 2312-QPQ1904SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ1904SR |
Description | 5GHZ WI-FI UNII2C-3 BANDBOOST FI |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 5.6625GHz Center Frequency Band Pass RF Filter (Radio Frequency) 345MHz Bandwidth 2dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.6625GHz Center | |
Bandwidth | 345MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.067" L x 0.043" W (1.70mm x 1.10mm) | |
Height (Max) | 0.027" (0.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 25 | 1,72480 € | 43,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,41140 € | 141,14 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,18240 € |


