
QPL8833EVB-03 | |
|---|---|
DigiKey Part Number | 2312-QPL8833EVB-03-ND |
Manufacturer | |
Manufacturer Product Number | QPL8833EVB-03 |
Description | EVB FOR 5-1218MHZ HIGH LINEARITY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | QPL8833 - Amplifier 50MHz ~ 1.218GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 50MHz ~ 1.218GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPL8833 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 1.218GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,09000 € | 129,09 € |
| Unit Price without VAT: | 129,09000 € |
|---|---|
| Unit Price with VAT: | 160,07160 € |

