
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.7GHz ~ 3.5GHz | |
P1dB | - | |
Gain | 16.3dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 32V ~ 55V | |
Current - Supply | 100mA | |
Test Frequency | 2.7GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (6x5) |

