
R9A09G087M48GBG#AC1 | |
|---|---|
DigiKey Part Number | 559-R9A09G087M48GBG#AC1-ND |
Manufacturer | |
Manufacturer Product Number | R9A09G087M48GBG#AC1 |
Description | MPU:RZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC RZ/N2H 4 Core, 64-Bit 1.2GHz 576-FBGA (21x21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | ARM® Cortex®-R52 | |
RAM Controllers | LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | 10/100/1000Mbps (4) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | AES, ARM TZ, Hash, RSA, Secure Boot, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 576-FBGA | |
Supplier Device Package | 576-FBGA (21x21) | |
Additional Interfaces | DMA, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,41000 € | 55,41 € |
| 10 | 45,83000 € | 458,30 € |
| 60 | 41,65833 € | 2.499,50 € |
| 120 | 40,53025 € | 4.863,63 € |
| Unit Price without VAT: | 55,41000 € |
|---|---|
| Unit Price with VAT: | 68,70840 € |

