New Product
RF Switch IC Radar SP8T 50Ohm 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPC2180TR7

DigiKey Part Number
2312-QPC2180TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPC2180TR7
Description
0.1-8GHZ SP8T SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC Radar SP8T 50Ohm 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
Radar
Topology
Reflective
Circuit
SP8T
Frequency Range
100MHz ~ 8GHz
Isolation
34dB
Insertion Loss
1.25dB
Test Frequency
8GHz
P1dB
39.8dBm
IIP3
72dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
3.3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75018,38261 €13.786,96 €
Manufacturers Standard Package
Unit Price without VAT:18,38261 €
Unit Price with VAT:22,79444 €