RF Amplifier IC Radar 8GHz ~ 12GHz 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA2612TR7

DigiKey Part Number
2312-QPA2612TR7TR-ND - Tape & Reel (TR)
2312-QPA2612TR7CT-ND - Cut Tape (CT)
2312-QPA2612TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPA2612TR7
Description
8-12 GHZ 12W PA OVM PKG
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 8GHz ~ 12GHz 24-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
8GHz ~ 12GHz
P1dB
-
Gain
34.2dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
24V
Current - Supply
250mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VQFN Exposed Pad
Supplier Device Package
24-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1204,51000 €204,51 €
10191,38500 €1.913,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250156,36028 €39.090,07 €
Manufacturers Standard Package
Unit Price without VAT:204,51000 €
Unit Price with VAT:253,59240 €