


QPA4263CTR7 | |
|---|---|
DigiKey Part Number | 2312-QPA4263CTR7TR-ND - Tape & Reel (TR) 2312-QPA4263CTR7CT-ND - Cut Tape (CT) 2312-QPA4263CTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA4263CTR7 |
Description | 50-4000MHZ GAIN BLOCK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 4GHz SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 14.6dBm | |
Gain | 14dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V | |
Current - Supply | 55mA | |
Test Frequency | 2.4GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,38900 € | 23,89 € |
| 25 | 2,25800 € | 56,45 € |
| 100 | 2,07700 € | 207,70 € |
| 250 | 1,96848 € | 492,12 € |
| 500 | 1,89182 € | 945,91 € |
| 1.000 | 1,81959 € | 1.819,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,36620 € | 4.098,60 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,43480 € |

