
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5GHz ~ 6GHz | |
P1dB | - | |
Gain | 28dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 50V | |
Current - Supply | 600mA | |
Test Frequency | 5GHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 487,72352 € | 121.930,88 € |
| Unit Price without VAT: | 487,72352 € |
|---|---|
| Unit Price with VAT: | 604,77716 € |

