
| RFXF0006H-TR13 | |
|---|---|
| DigiKey Part Number | 2312-RFXF0006H-TR13TR-ND - Tape & Reel (TR) 2312-RFXF0006H-TR13CT-ND - Cut Tape (CT) 2312-RFXF0006H-TR13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RFXF0006H-TR13 | 
| Description | 45 TO 1000MHZ 1:1 TRANSFORMER | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | RF Balun 45MHz ~ 1.2GHz 1:1 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Qorvo | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Frequency Range | 45MHz ~ 1.2GHz | |
| Impedance - Unbalanced/Balanced | 1:1 | |
| Phase Difference | 180° | |
| Insertion Loss (Max) | 1.5dB | |
| Return Loss (Min) | 12dB | |
| Package / Case | 4-SMD, No Lead | |
| Mounting Type | Surface Mount | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,02000 € | 2,02 € | 
| 10 | 1,83500 € | 18,35 € | 
| 25 | 1,76240 € | 44,06 € | 
| 50 | 1,70880 € | 85,44 € | 
| 100 | 1,65660 € | 165,66 € | 
| 250 | 1,58968 € | 397,42 € | 
| 500 | 1,54050 € | 770,25 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 2,29756 € | 2.297,56 € | 
| 3.000 | 2,00608 € | 6.018,24 € | 
| 5.000 | 1,71460 € | 8.573,00 € | 
| Unit Price without VAT: | 2,02000 € | 
|---|---|
| Unit Price with VAT: | 2,50480 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece