ARM® Cortex®-M4F PAC55xx BLDC Controller Microcontroller IC FLASH (128kB) 48-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC5523QM-T

DigiKey Part Number
2312-PAC5523QM-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAC5523QM-T
Description
HIGHPERF 72V BLDC MOTOR CONTROLL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F PAC55xx BLDC Controller Microcontroller IC FLASH (128kB) 48-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
32K x 8
Manufacturer
Qorvo
Interface
CAN, I2C, SPI, UART/USART
Series
Number of I/O
25
Packaging
Tape & Reel (TR)
Voltage - Supply
1.2V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Applications
BLDC Controller
Mounting Type
Surface Mount
Core Processor
ARM® Cortex®-M4F
Package / Case
48-WFQFN Exposed Pad
Program Memory Type
FLASH (128kB)
Supplier Device Package
48-TQFN66 (6x6)
Controller Series
PAC52
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,59152 €7.774,56 €
Manufacturers Standard Package
Unit Price without VAT:2,59152 €
Unit Price with VAT:3,21348 €