Solid State Drives (SSD) PMIC 30-WLCSP (2.18x2.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT88321VU107SR

DigiKey Part Number
2312-ACT88321VU107SRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACT88321VU107SR
Description
ADV PMIC 3 BUCKS 2 LDOS LOAD BYP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Solid State Drives (SSD) PMIC 30-WLCSP (2.18x2.58)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Solid State Drives (SSD)
Current - Supply
260µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
30-UFBGA, WLCSP
Supplier Device Package
30-WLCSP (2.18x2.58)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002,80770 €280,77 €
Manufacturers Standard Package
Unit Price without VAT:2,80770 €
Unit Price with VAT:3,48155 €