
| CMD318P3TR7 | |
|---|---|
| DigiKey Part Number | 2312-CMD318P3TR7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CMD318P3TR7 | 
| Description | 8 GHZ LOW NOISE AMPLIFIER | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 9GHz 16-QFN (3x3) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Qorvo | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Frequency | 5GHz ~ 9GHz | |
| P1dB | 14dBm | |
| Gain | 22dB | |
| Noise Figure | 1.25dB | |
| RF Type | General Purpose | |
| Voltage - Supply | 2.5V ~ 4.5V | |
| Current - Supply | 33mA | |
| Test Frequency | 7.2GHz ~ 8.4GHz | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-VFQFN Exposed Pad | |
| Supplier Device Package | 16-QFN (3x3) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 29,80189 € | 29.801,89 € | 
| Unit Price without VAT: | 29,80189 € | 
|---|---|
| Unit Price with VAT: | 36,95434 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece