
W4120GL5000 | |
|---|---|
DigiKey Part Number | W4120GL5000-ND |
Manufacturer | |
Manufacturer Product Number | W4120GL5000 |
Description | RF ANT 850MHZ/900MHZ FLAT BAR |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, GSM Flat Bar FME (1), SMA Male (1) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 806MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 6 | |
VSWR | 2.5, 2.5, 2 | |
Return Loss | - | |
Gain | 0dBi | |
Features | Cable - 5m, LNA | |
Termination | FME (1), SMA Male (1) | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.543" (13.80mm) | |
Applications | GPS, GSM |

