
VP6014RS4M HF | |
---|---|
DigiKey Part Number | 553-VP6014RS4MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VP6014RS4M HF |
Description | MDL 1G 1 PORT POE 60W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1.400 | 3,01399 € | 4.219,59 € |
Unit Price without VAT: | 3,01399 € |
---|---|
Unit Price with VAT: | 3,73735 € |