
BDQQ00201210R47MPA | |
|---|---|
DigiKey Part Number | 553-BDQQ00201210R47MPATR-ND - Tape & Reel (TR) 553-BDQQ00201210R47MPACT-ND - Cut Tape (CT) 553-BDQQ00201210R47MPADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDQQ00201210R47MPA |
Description | INDUCTOR MOLDED 0.47UH 5.3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 4.5 A 20mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,08040 € | 8,04 € |
| 1.000 | 0,06616 € | 66,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06026 € | 180,78 € |
| 6.000 | 0,05682 € | 340,92 € |
| 9.000 | 0,05490 € | 494,10 € |
| 15.000 | 0,05257 € | 788,55 € |
| 21.000 | 0,05110 € | 1.073,10 € |
| 30.000 | 0,04958 € | 1.487,40 € |
| 75.000 | 0,04589 € | 3.441,75 € |
| 150.000 | 0,04479 € | 6.718,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

