
SPWH23FT | |
|---|---|
DigiKey Part Number | 553-SPWH23FT-ND |
Manufacturer | |
Manufacturer Product Number | SPWH23FT |
Description | ANTENNA SP WHIP 1-4 WAVE TUNABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 456MHz | |
Frequency Range | 400MHz ~ 512MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.000" (152.40mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 30,36717 € | 1.396,89 € |
| Unit Price without VAT: | 30,36717 € |
|---|---|
| Unit Price with VAT: | 37,65529 € |

