


RO17102NM | |
|---|---|
DigiKey Part Number | 553-2591-ND |
Manufacturer | |
Manufacturer Product Number | RO17102NM |
Description | RF ANT 1.9GHZ WHIP STR N MALE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, WLAN Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular, WiFi | Termination N Type Male |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 1.9GHz | Mounting Type Connector Mount |
Frequency Range 1.71GHz ~ 2.17GHz | Height (Max) 4.528" (115.00mm) |
Antenna Type Whip, Straight | Applications GSM, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,32000 € | 83,32 € |
| 10 | 69,66200 € | 696,62 € |
| 25 | 66,25080 € | 1.656,27 € |
| 100 | 62,50250 € | 6.250,25 € |
| Unit Price without VAT: | 83,32000 € |
|---|---|
| Unit Price with VAT: | 103,31680 € |

