10 µH Shielded Inductor 16 A 9.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Inductor 16 A 9.6mOhm Max Nonstandard
High Current Composite Inductors PA/PM543x Series

PM5433.103NLT

DigiKey Part Number
553-PM5433.103NLTTR-ND - Tape & Reel (TR)
553-PM5433.103NLTCT-ND - Cut Tape (CT)
553-PM5433.103NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM5433.103NLT
Description
FIXED IND 10UH 16A 9.6 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 16 A 9.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5433.103NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
9.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,72700 €27,27 €
252,52320 €63,08 €
502,37900 €118,95 €
1002,24320 €224,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,11530 €423,06 €
4001,99483 €797,93 €
6001,92765 €1.156,59 €
1.0001,84628 €1.846,28 €
1.4001,80726 €2.530,16 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:4,10440 €