
KC5032Z50.0000C1JX00 | |
|---|---|
DigiKey Part Number | 478-KC5032Z50.0000C1JX00TR-ND - Tape & Reel (TR) 478-KC5032Z50.0000C1JX00CT-ND - Cut Tape (CT) 478-KC5032Z50.0000C1JX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC5032Z50.0000C1JX00 |
Description | 5.0MM X 3.2MM CMOS OSCILLATOR 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,75280 € | 18,82 € |
| 50 | 0,72160 € | 36,08 € |
| 100 | 0,69180 € | 69,18 € |
| 250 | 0,65428 € | 163,57 € |
| 500 | 0,62720 € | 313,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75535 € | 755,35 € |
| 2.000 | 0,72415 € | 1.448,30 € |
| 3.000 | 0,70650 € | 2.119,50 € |
| 5.000 | 0,68490 € | 3.424,50 € |
| 7.000 | 0,67104 € | 4.697,28 € |
| 10.000 | 0,65666 € | 6.566,60 € |
| 12.000 | 0,64943 € | 7.793,16 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,12840 € |

