


PM2201.102NLT | |
|---|---|
DigiKey Part Number | 553-4130-2-ND - Tape & Reel (TR) 553-4130-1-ND - Cut Tape (CT) 553-4130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2201.102NLT |
Description | FIXED IND 1UH 9.6A 14.6 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 9.6 A 14.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2201.102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,33000 € | 13,30 € |
| 25 | 1,23000 € | 30,75 € |
| 50 | 1,15960 € | 57,98 € |
| 100 | 1,09330 € | 109,33 € |
| 250 | 1,01152 € | 252,88 € |
| 500 | 0,99544 € | 497,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81982 € | 2.459,46 € |
| 6.000 | 0,81327 € | 4.879,62 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 2,00880 € |

