
PH9494.150NLT | |
|---|---|
DigiKey Part Number | 553-PH9494.150NLTTR-ND - Tape & Reel (TR) 553-PH9494.150NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PH9494.150NLT |
Description | CURR SENSE XFMR 150:1 30A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 A 150:1 Current Sense Transformer 20kHz 0.35mOhm Primary, 5.7Ohm Secondary 5.63 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9494.150NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency Range | 20kHz | |
Type | Invasive | |
Current Rating (Amps) | 30 A | |
Inductance | 5.63 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 150:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.35mOhm Primary, 5.7Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.382" W (12.80mm x 9.70mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,61200 € | 16,12 € |
| 25 | 1,54840 € | 38,71 € |
| 50 | 1,50140 € | 75,07 € |
| 100 | 1,45570 € | 145,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,36040 € | 612,18 € |
| 900 | 1,31823 € | 1.186,41 € |
| 1.350 | 1,29408 € | 1.747,01 € |
| 2.250 | 1,26420 € | 2.844,45 € |
| 3.150 | 1,24482 € | 3.921,18 € |
| 4.500 | 1,22458 € | 5.510,61 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,20720 € |

