
0001-020 | |
|---|---|
DigiKey Part Number | 0001-020-ND |
Manufacturer | |
Manufacturer Product Number | 0001-020 |
Description | REPLACEMENT BLADE .20" BLK QTY5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Replacement Blade For 3.8mm ~ 19mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Patco Services Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Replacement Blade | |
Cable Type | 3.8mm ~ 19mm Cable Diameter | |
Features | For PKR-1 Stripper, Razor Point Length .020" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,34360 € |

