
GD25LQ255EWIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LQ255EWIGRTR-ND - Tape & Reel (TR) 1970-GD25LQ255EWIGRCT-ND - Cut Tape (CT) 1970-GD25LQ255EWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ255EWIGR |
Description | IC FLASH 256MBIT SPI/QUAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,52600 € | 25,26 € |
| 25 | 2,45240 € | 61,31 € |
| 50 | 2,39620 € | 119,81 € |
| 100 | 2,33970 € | 233,97 € |
| 250 | 2,26560 € | 566,40 € |
| 500 | 2,20992 € | 1.104,96 € |
| 1.000 | 2,16425 € | 2.164,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,23478 € | 6.704,34 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,36040 € |






