
PG0426.681NLT | |
|---|---|
DigiKey Part Number | 553-PG0426.681NLTTR-ND - Tape & Reel (TR) 553-PG0426.681NLTCT-ND - Cut Tape (CT) 553-PG0426.681NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0426.681NLT |
Description | FIXED IND 680NH 15.5A 5.4 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 15.5 A 5.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0426.681NLT Models |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PG0426.681NL | Pulse Electronics | 1.250 | 553-3100-ND | 1,23743 € | Parametric Equivalent |
| SRP7028A-R68M | Bourns Inc. | 3.159 | SRP7028A-R68MCT-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,77300 € | 17,73 € |
| 100 | 1,45810 € | 145,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,16621 € | 1.632,69 € |
| 2.800 | 1,09999 € | 3.079,97 € |
| 4.200 | 1,07270 € | 4.505,34 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,67840 € |

