
WSR5R1500DEA | |
|---|---|
DigiKey Part Number | 541-WSR5R1500DEATR-ND - Tape & Reel (TR) 541-WSR5R1500DEACT-ND - Cut Tape (CT) 541-WSR5R1500DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R1500DEA |
Description | RES 0.15 OHM 0.5% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±0.5% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR5R1500DEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 3,56500 € | 35,65 € |
| 25 | 3,11480 € | 77,87 € |
| 50 | 2,83260 € | 141,63 € |
| 100 | 2,59270 € | 259,27 € |
| 250 | 2,33016 € | 582,54 € |
| 500 | 2,21078 € | 1.105,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,99385 € | 2.990,77 € |
| 3.000 | 1,88402 € | 5.652,06 € |
| 4.500 | 1,82764 € | 8.224,38 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,48520 € |

