cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-65944NL

DigiKey Part Number
PE-65944NL-ND
Manufacturer
Manufacturer Product Number
PE-65944NL
Description
CMC 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
-
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.500" L x 0.350" W (12.70mm x 8.89mm)
Height (Max)
0.250" (6.35mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.