2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 10 MHz 250mA DCR 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1210ACC220STS

DigiKey Part Number
553-PE-1210ACC220STSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-1210ACC220STS
Description
CMC 250MA 2LN 1.1KOHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 10 MHz 250mA DCR 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1.1 kOhms @ 10 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
500mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.