220 nH Shielded Molded Inductor 16.8 A 4.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Shielded Molded Inductor 16.8 A 4.6mOhm Max Nonstandard
PA500x XXXNLT_Bottom

PA5001.221NLT

DigiKey Part Number
553-4066-2-ND - Tape & Reel (TR)
553-4066-1-ND - Cut Tape (CT)
553-4066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5001.221NLT
Description
FIXED IND 220NH 16.8A 4.6 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 16.8 A 4.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5001.221NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19.5A
Shielding
Shielded
DC Resistance (DCR)
4.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5.814 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,09500 €10,95 €
1000,89990 €89,99 €
1.0000,80188 €801,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,67475 €2.024,25 €
6.0000,65513 €3.930,78 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,64920 €

Other Suppliers on DigiKey

5.814In Stock
Ships from WEC