
PA4349.682ANLT | |
|---|---|
DigiKey Part Number | 553-PA4349.682ANLTTR-ND - Tape & Reel (TR) 553-PA4349.682ANLTCT-ND - Cut Tape (CT) 553-PA4349.682ANLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4349.682ANLT |
Description | FIXED IND 6.8UH 36A 3.1 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 36 A 3.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4349.682ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,88500 € | 38,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,25600 € | 260,48 € |
| 160 | 3,07038 € | 491,26 € |
| 240 | 2,96688 € | 712,05 € |
| 400 | 2,84153 € | 1.136,61 € |
| 560 | 2,76196 € | 1.546,70 € |
| 800 | 2,68011 € | 2.144,09 € |
| 2.000 | 2,67701 € | 5.354,02 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,85280 € |


