Similar

PA4346.682ANLT | |
|---|---|
DigiKey Part Number | PA4346.682ANLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4346.682ANLT |
Description | FIXED IND 6.8UH 11A 16 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 11 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4346.682ANLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1305V2-6R8-R | Eaton - Electronics Division | 96 | 283-HCM1A1305V2-6R8-RCT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,91257 € | 1.368,86 € |
| Unit Price without VAT: | 0,91257 € |
|---|---|
| Unit Price with VAT: | 1,13159 € |



