
PA4342.103NLT | |
|---|---|
DigiKey Part Number | 553-2998-2-ND - Tape & Reel (TR) 553-2998-1-ND - Cut Tape (CT) 553-2998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.103NLT |
Description | FIXED IND 10UH 7.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.103NLT Models |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB1040A-100M | CODACA | 1.042 | 4044-CSAB1040A-100MCT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,66640 € | 16,66 € |
| 50 | 0,62820 € | 31,41 € |
| 100 | 0,59230 € | 59,23 € |
| 250 | 0,54800 € | 137,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51668 € | 258,34 € |
| 1.000 | 0,48721 € | 487,21 € |
| 1.500 | 0,47077 € | 706,16 € |
| 2.500 | 0,45086 € | 1.127,15 € |
| 3.500 | 0,43823 € | 1.533,81 € |
| 5.000 | 0,42522 € | 2.126,10 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,09120 € |


