
| PA4330.222NLT | |
|---|---|
| DigiKey Part Number | 553-PA4330.222NLTTR-ND - Tape & Reel (TR) 553-PA4330.222NLTCT-ND - Cut Tape (CT) 553-PA4330.222NLTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PA4330.222NLT | 
| Description | FIXED IND 2.2UH 1.7A 170MOHM SMD | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.7 A 170mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PA4330.222NLT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 2.2 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 1.8A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 170mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 39MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 1 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.087" L x 0.071" W (2.20mm x 1.80mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,39000 € | 0,39 € | 
| 10 | 0,32300 € | 3,23 € | 
| 100 | 0,26540 € | 26,54 € | 
| 1.000 | 0,21830 € | 218,30 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,20584 € | 411,68 € | 
| 4.000 | 0,19411 € | 776,44 € | 
| 6.000 | 0,18756 € | 1.125,36 € | 
| 10.000 | 0,17964 € | 1.796,40 € | 
| 14.000 | 0,17460 € | 2.444,40 € | 
| 20.000 | 0,16943 € | 3.388,60 € | 
| 50.000 | 0,16878 € | 8.439,00 € | 
| Unit Price without VAT: | 0,39000 € | 
|---|---|
| Unit Price with VAT: | 0,48360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece