32µH, 40µH Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3948.005NL

DigiKey Part Number
PA3948.005NL-ND
Manufacturer
Manufacturer Product Number
PA3948.005NL
Description
PULSE XFMR 32UH 40UH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32µH, 40µH Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA3948.005NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Transformer Type
-
Inductance
32µH, 40µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.515" L x 0.600" W (13.08mm x 15.24mm)
Height - Seated (Max)
0.451" (11.45mm)
Operating Temperature
-40°C ~ 130°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9751,65715 €1.615,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,65715 €
Unit Price with VAT:2,05487 €