Pulse Transformer 1:0.07:0.07 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P5000NL

DigiKey Part Number
553-2879-ND
Manufacturer
Manufacturer Product Number
P5000NL
Description
PULSE XFMR 1:0.07:0.07
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pulse Transformer 1:0.07:0.07 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Transformer Type
-
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:0.07:0.07
Mounting Type
Through Hole
Size / Dimension
0.717" L x 0.630" W (18.20mm x 16.00mm)
Height - Seated (Max)
0.697" (17.70mm)
Operating Temperature
-30°C ~ 110°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
402,49950 €99,98 €
802,42275 €193,82 €
1202,37883 €285,46 €
2002,32440 €464,88 €
2802,28911 €640,95 €
4002,25220 €900,88 €
1.0002,15962 €2.159,62 €
2.0002,09180 €4.183,60 €
4.0002,02584 €8.103,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,49950 €
Unit Price with VAT:3,09938 €