
P1166.123NLT | |
|---|---|
DigiKey Part Number | P1166.123NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1166.123NLT |
Description | FIXED IND 12UH 1.5A 78 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Wirewound Inductor 1.5 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1166.123NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.138" (3.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,66168 € | 1.588,03 € |
| Unit Price without VAT: | 0,66168 € |
|---|---|
| Unit Price with VAT: | 0,82048 € |


