P0770.152NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3.435
Unit Price: 0,39000 €
Datasheet
1.5 µH Unshielded Wirewound Inductor 2.6 A 50mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0770.152NLT

DigiKey Part Number
553-1943-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0770.152NLT
Description
FIXED IND 1.5UH 2.6A 50 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Wirewound Inductor 2.6 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0770.152NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,41024 €2.051,20 €
Unit Price without VAT:0,41024 €
Unit Price with VAT:0,50870 €