
P0751.472NLT | |
|---|---|
DigiKey Part Number | 553-P0751.472NLTTR-ND - Tape & Reel (TR) 553-P0751.472NLTCT-ND - Cut Tape (CT) 553-P0751.472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0751.472NLT |
Description | FIXED IND 4.7UH 4.8A 33 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 4.8 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0751.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69500 € | 6,95 € |
| 100 | 0,57120 € | 57,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,49798 € | 398,38 € |
| 1.600 | 0,46959 € | 751,34 € |
| 2.400 | 0,45375 € | 1.089,00 € |
| 4.000 | 0,43459 € | 1.738,36 € |
| 5.600 | 0,42242 € | 2.365,55 € |
| 8.000 | 0,40990 € | 3.279,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,04160 € |

