New Product
LPF1608LKRKR0709L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF1608LKRKR0709L

DigiKey Part Number
553-LPF1608LKRKR0709LTR-ND - Tape & Reel (TR)
553-LPF1608LKRKR0709LCT-ND - Cut Tape (CT)
553-LPF1608LKRKR0709LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPF1608LKRKR0709L
Description
RF FILTER LOW PASS 617MHZ 960MHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.608GHz Frequency Low Pass RF Filter (Radio Frequency) 343MHz Bandwidth 0.3dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.608GHz
Bandwidth
343MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.3dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11000 €1,10 €
250,10080 €2,52 €
500,09460 €4,73 €
1000,08900 €8,90 €
2500,08204 €20,51 €
5000,07716 €38,58 €
1.0000,07257 €72,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06420 €256,80 €
8.0000,06040 €483,20 €
12.0000,05827 €699,24 €
20.0000,05570 €1.114,00 €
28.0000,05407 €1.513,96 €
40.0000,05240 €2.096,00 €
100.0000,04832 €4.832,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17360 €