


HXB4009HLT | |
|---|---|
DigiKey Part Number | 553-HXB4009HLTTR-ND - Tape & Reel (TR) 553-HXB4009HLTCT-ND - Cut Tape (CT) 553-HXB4009HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB4009HLT |
Description | MOD SIN 2. 5GP 1:1 EXT HF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.280" W (15.10mm x 7.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 3,22500 € | 32,25 € |
| 25 | 3,09560 € | 77,39 € |
| 50 | 3,00040 € | 150,02 € |
| 100 | 2,90770 € | 290,77 € |
| 250 | 2,78900 € | 697,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 2,64729 € | 2.064,89 € |
| 1.560 | 2,56405 € | 3.999,92 € |
| 2.340 | 2,51644 € | 5.888,47 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |



